FEIN Punch, 7mm Overall
- RS Stock No.:
- 126-811
- Mfr. Part No.:
- 31309141000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€104.02
(exc. VAT)
€127.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.02 |
*price indicative
- RS Stock No.:
- 126-811
- Mfr. Part No.:
- 31309141000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Overall Length | 7mm | |
| Product Type | Punch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Overall Length 7mm | ||
Product Type Punch | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The FEIN Punch can handle up to 7.0 mm aluminium steel plate with a tensile strength of 250 N/mm² and up to 5.0 mm steel sheet with a tensile strength of 400 N/mm².
Suitable for BLK 5.0 E
Related links
- Facom 1-Piece Centre Punch 7mm Shank, 163mm Overall
- FEIN Punch 3mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 100mm Overall
- BETA 1-Piece Punch 7mm Shank, 150mm Overall
- SAM 1-Piece Punch 100mm Overall
- Facom 1-Piece Punch & Die Kit 7mm Shank, 8.7mm Overall
- Amphenol Industrial Helios H4 Series Multi-Core Wire Stripper 7mm Overall
- Facom Punch 93mm Overall
