Facom Punch, 4.5mm Shank, 93mm Overall
- RS Stock No.:
- 188-3764
- Mfr. Part No.:
- 251A.3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.54
(exc. VAT)
€17.88
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.54 |
*price indicative
- RS Stock No.:
- 188-3764
- Mfr. Part No.:
- 251A.3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 93mm | |
| Product Type | Punch | |
| Shank Diameter | 4.5mm | |
| Material | Zinc Plated | |
| Standards/Approvals | ASME B107.410, NF E 71-211, DIN 6450 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 93mm | ||
Product Type Punch | ||
Shank Diameter 4.5mm | ||
Material Zinc Plated | ||
Standards/Approvals ASME B107.410, NF E 71-211, DIN 6450 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The centre slides within a guide to prevent distortion, even in smaller sizes.
Shank hardened to 52 to 57 HRc.
Zinc-plated body, burnished body.
Related links
- Facom Punch 93mm Overall
- SAM 1-Piece Punch 4.5mm Shank, 150mm Overall
- Dormer HSS 93mm Overall, 6 mm Shank Drill Bit
- Bosch HSS-G 6 mm Shank Drill Bit
- Bosch HSS-G 5.8 mm Shank Drill Bit
- RS PRO HSS 93mm Overall, 6 mm Shank Drill Bit
- RS PRO HSS 93mm Overall, 5.8 mm Shank Drill Bit
- Dormer High Speed Steel Tin 5.4 mm Shank Drill Bit
