Bahco 8-Piece Punch Set, Drift Punch

Subtotal (1 unit)*

€116.78

(exc. VAT)

€143.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.78

*price indicative

RS Stock No.:
164-005
Mfr. Part No.:
3659/8
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Punch Set

Number of Pieces

8

Point Angle

2.5°

Punch Type

Drift

Material

Wrought Aluminium Alloy

Standards/Approvals

ISO 8573-1:2010

RoHS Status: Exempt

COO (Country of Origin):
DE

Bahco Drift Punch Set with Knurled Guide Sleeve - 8 Pcs/Plastic Stand


The Bahco Tools drift punch set is an essential addition to any toolbox, designed for precision and performance. Perfect for both professional tradespeople and DIY enthusiasts, this set includes eight meticulously crafted pieces, each made from high performance alloy steel. With its durable nickel and chrome finish, this set not only promises longevity but also ensures a polished appearance. Each punch is expertly designed to prevent breakage by using a unique sliding sleeve mechanism that supports the pin during operation.

Sliding sleeve mechanism prevents breakage during use

Organised in a convenient plastic stand for easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy