Facom 7-Piece Punch, Long Pin Punch, 175mm Overall
- RS Stock No.:
- 216-447
- Mfr. Part No.:
- MOD.CG1PB
- Manufacturer:
- Facom
Subtotal (1 kit)*
€167.19
(exc. VAT)
€205.64
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €167.19 |
*price indicative
- RS Stock No.:
- 216-447
- Mfr. Part No.:
- MOD.CG1PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 175mm | |
| Number of Pieces | 7 | |
| Punch Type | Long Pin | |
| Material | Chrome Plated Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 175mm | ||
Number of Pieces 7 | ||
Punch Type Long Pin | ||
Material Chrome Plated Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Facom Sheath Punch and Chisel Set includes 7 pieces designed for versatility in metalworking and assembly tasks. This set features sheathed chisels, a cape chisel, and a drift punch, all crafted for durability and precision. Each tool is designed to withstand heavy use while providing accurate results, making this set an essential addition for professionals and DIY enthusiasts alike. Ideal for shaping, cutting, and aligning materials, it delivers reliable performance in various applications.
1.5 Kg weight
175 mm length
Related links
- SAM 1-Piece Punch 2mm Shank, 126mm Overall
- SAM 1-Piece Punch 6.9mm Shank, 170mm Overall
- SAM 1-Piece Punch 4mm Shank, 165mm Overall
- SAM 1-Piece Punch 3.4mm Shank, 170mm Overall
- SAM 1-Piece Punch 2.4mm Shank, 170mm Overall
- SAM 1-Piece Punch 8.9mm Shank, 170mm Overall
- SAM 1-Piece Punch 7.9mm Shank, 170mm Overall
- SAM 1-Piece Punch 9.9mm Shank, 170mm Overall
