Stanley 4-Piece Punch, Centre Punch, 1.6mm Shank, 76mm Overall
- RS Stock No.:
- 562-089
- Mfr. Part No.:
- 1-58-501
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 562-089
- Mfr. Part No.:
- 1-58-501
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Punch | |
| Overall Length | 76mm | |
| Shank Diameter | 1.6mm | |
| Number of Pieces | 4 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Punch | ||
Overall Length 76mm | ||
Shank Diameter 1.6mm | ||
Number of Pieces 4 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Nail Punch Single is designed to finish driving nails or pins flush with or slightly below a surface. It features an interchangeable system with two nail set sizes (0.8 / 1.6MM) and accepts conventional 1/4 inch 25 & 50mm bits. The bi-material grip and knurled holder ensure comfort and reduce slipping during use.
Bi-material grip for comfort and reduces slipping
FatMax Cushion Grip
Interchangeable system accepts conventional bits
Two nail set sizes in one (1/32 & 2/32)
Related links
- Stanley 6-Piece Punch 1.6mm Shank, 102mm Overall
- Stanley 6-Piece Punch 3.2mm Shank, 101mm Overall
- Stanley 6-Piece Punch 2.4mm Shank, 102mm Overall
- Stanley 6-Piece Punch 0.8mm Shank, 125mm Overall
- Eclipse 4-Piece Punch Set 3.18mm Shank, 100mm Overall
- Facom 1-Piece Punch 4mm Shank, 120mm Overall
- Facom 1-Piece Punch 2mm Shank, 120mm Overall
- Facom 1-Piece Punch 3mm Shank, 120mm Overall
