Teng Tools 10-Piece Tool Set, Pin Punch
- RS Stock No.:
- 810-911
- Mfr. Part No.:
- WRPC10
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€145.56
(exc. VAT)
€179.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.56 |
*price indicative
- RS Stock No.:
- 810-911
- Mfr. Part No.:
- WRPC10
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 10 | |
| Punch Type | Pin | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 10 | ||
Punch Type Pin | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Punch and chisel set is a comprehensive 10-piece wall rack collection designed for precise and Durable performance in various applications.
Includes flat cold chisels MADE from chrome molybdenum for enhanced durability
Features pin punches crafted from chrome molybdenum, ensuring long-lasting effectiveness
Supplied with a wall rack for easy storage and accessibility in workshops
Set contains 10 pieces, offering a versatile selection for different tasks
Related links
- Teng Tools 10-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 10-Piece 1/4 in TX-E Socket Set
- Teng Tools 10-Piece 3/4 in Socket Set
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
