Teng Tools 10-Piece Spanner Set, 10 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 198-2148
- Mfr. Part No.:
- TT6010M
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€124.66
(exc. VAT)
€153.33
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.66 |
*price indicative
- RS Stock No.:
- 198-2148
- Mfr. Part No.:
- TT6010M
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Ring Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 10 → 19 mm | |
| Number of Pieces | 10 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Ring Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 10 → 19 mm | ||
Number of Pieces 10 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Satin | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools 10 piece midget combination spanner set has the most commonly used sizes from 10 to 19mm. It is with the hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts. It is made up of chrome vanadium satin finish.
Off set at 15° for easier use on flat surfaces
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Designed and manufactured to DIN3113A
Related links
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Bahco 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 5-Piece Spanner Set Chrome Vanadium
- RS PRO 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 5-Piece Spanner Set Chrome Vanadium Steel
