SAM 1-Piece Punch, 8mm Shank, 100mm Overall

Subtotal (1 unit)*

€5.75

(exc. VAT)

€7.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.75

*price indicative

RS Stock No.:
221-3412
Mfr. Part No.:
8N-4A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Punch

Overall Length

100mm

Shank Diameter

8mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE Punch comes with or forges in steel with chrome-vanadium.

Burnished body

Knurled body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy