SAM 1-Piece Punch, Drift Punch, 2.5mm Shank, 100mm Overall
- RS Stock No.:
- 282-8820
- Mfr. Part No.:
- 8NG-2,5A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.73
(exc. VAT)
€14.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.73 |
*price indicative
- RS Stock No.:
- 282-8820
- Mfr. Part No.:
- 8NG-2,5A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 100mm | |
| Product Type | Punch | |
| Shank Diameter | 2.5mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 100mm | ||
Product Type Punch | ||
Shank Diameter 2.5mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Punch is made from forges in steel with chrome vanadium. This punch has knurled and burnished body.
Compliance to NF E71-211 standard
Related links
- SAM 1-Piece Punch 4mm Shank, 100mm Overall
- SAM 1-Piece Punch 2.5mm Shank, 125mm Overall
- SAM 1-Piece Punch 100mm Overall
- SAM 1-Piece Punch 100mm Overall
- SAM 1-Piece Punch 4.5mm Shank, 150mm Overall
- SAM 1-Piece Punch 8mm Shank, 235mm Overall
- SAM 1-Piece Punch 4mm Shank, 180mm Overall
- SAM 1-Piece Punch 5.9mm Shank, 210mm Overall
