BETA 6-Piece Punch Set, 235mm Overall
- RS Stock No.:
- 234-6212
- Mfr. Part No.:
- 31BM/D6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€117.20
(exc. VAT)
€144.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.20 |
*price indicative
- RS Stock No.:
- 234-6212
- Mfr. Part No.:
- 31BM/D6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch Set | |
| Overall Length | 235mm | |
| Number of Pieces | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch Set | ||
Overall Length 235mm | ||
Number of Pieces 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA pin punch set is use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Size 2-3-4-5-6-8 mm
Shock absorption
Safe handle
Hand protection
A firm tool for powerful, accurate impact
