Facom 1-Piece Punch, Centre Punch, 6mm Shank, 185mm Overall
- RS Stock No.:
- 235-9277
- Mfr. Part No.:
- 255.G6
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.88
(exc. VAT)
€17.07
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.88 |
*price indicative
- RS Stock No.:
- 235-9277
- Mfr. Part No.:
- 255.G6
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 185mm | |
| Product Type | Punch | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 185mm | ||
Product Type Punch | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 255 series is the sheathed centre punch. The size of the punch is the 6 mm and the overall length is the 185 mm.
Head hardened to 36 - 44 HRc
Tip hardened to 57 - 60 HRc
Related links
- Facom 1-Piece Punch 6mm Shank, 185mm Overall
- Facom 1-Piece Punch 8mm Shank, 185mm Overall
- Facom 1-Piece Punch 6mm Shank, 210mm Overall
- Facom 1-Piece Punch 10mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 2.5mm Shank, 185mm Overall
- Facom 1-Piece Punch 2mm Shank, 185mm Overall
- Facom 1-Piece Punch 3mm Shank, 185mm Overall
