Eaton Push Button Actuator
- RS Stock No.:
- 103-892
- Mfr. Part No.:
- 138744 SFP-172X532-CS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19.66
(exc. VAT)
€24.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.66 |
*price indicative
- RS Stock No.:
- 103-892
- Mfr. Part No.:
- 138744 SFP-172X532-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Colour | Grey | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Colour Grey | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton xEffect CS bottom plate is designed for enclosures with a width of 600mm. It features a straight shape with semi-textured surface finishing and a powder coating for protection. The bottom plate is made of steel, weighing 0.35kg and measuring 532x172x5mm. It complies with RoHS standards and is suitable for use in IP66 rated environments.
Made of steel plate with powder coating for durability and protection
Semi-textured surface finishing for a professional appearance
Designed for enclosures with a width of 600mm
Complies with RoHS standards for environmental safety
Features a continuous foamed gasket for added protection
