Eaton Push Button Actuator for Use with Indicator Lights

Subtotal (1 pack of 10 units)*

€42.66

(exc. VAT)

€52.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€42.66€4.266

*price indicative

RS Stock No.:
235-373
Mfr. Part No.:
036976 Q25BS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

For Use With

Indicator Lights

Colour

Black

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 is an ideal accessory for those seeking reliability and performance in a blanking plug. Designed with an IP65 rating, it effectively safeguards against dust and water ingress, making it suitable for various industrial environments. This component embodies advanced engineering to ensure longevity, offering a robust solution for closing off spare mounting locations without compromising on functionality. Built to meet rigorous industry standards, it is crafted to streamline installations while allowing for easy maintenance. With its compact design and practical features, this product exemplifies how quality and innovation can come together to enhance operational efficiency.

Robust construction ensures durability in diverse applications

IP65 rating provides excellent protection against environmental factors

Streamlined design simplifies installation and maintenance processes

Black plastic material offers a sleek appearance and long-lasting performance

Designed specifically for the RMQ16 series, enhancing compatibility

Lightweight build facilitates effortless handling and placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy