Eaton White Push Button Actuator
- RS Stock No.:
- 244-615
- Mfr. Part No.:
- 188065 M30I-FDRL-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.50
(exc. VAT)
€39.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.50 |
*price indicative
- RS Stock No.:
- 244-615
- Mfr. Part No.:
- 188065 M30I-FDRL-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | UL Category Control No.: NKCR, VDE 0660, IEC/EN 60947-5, DNV, UL File No.: E29184, CSA Class No.: 3211-03, GL, UL 508, CSA, CSA File No.: 012528, CE marking, UL, CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals UL Category Control No.: NKCR, VDE 0660, IEC/EN 60947-5, DNV, UL File No.: E29184, CSA Class No.: 3211-03, GL, UL 508, CSA, CSA File No.: 012528, CE marking, UL, CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947 | ||
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the RMQ-Titan series is engineered for optimal performance and durability in demanding environments. Featuring a sleek flat front design crafted from stainless steel, it combines aesthetic appeal with robust functionality. The actuator is tailored for reliability, effortlessly integrating into various applications while ensuring excellent visibility through its luminous design. As a testament to its quality, it meets stringent international certifications, making it suitable for a wide array of industrial and commercial uses. With a mechanical lifespan of up to 1,000,000 operations, this product promises longevity and dependability, ensuring it remains a steadfast component in your operations. Its IP67 rated protection allows it to withstand harsh conditions, offering peace of mind and consistent performance.
Flat front design enhances visual appeal and ease of use
Crafted from stainless steel for superior durability
High protection rating ensures resilience in challenging environments
Capable of 1,000,000 mechanical operations, promoting long-term reliability
Designed for seamless integration into various applications
Illuminated function provides clear visibility in low-light conditions
Maintained switching function caters to specific operational needs
Wide temperature range resistance ensures performance across diverse settings
Supports SmartWire-DT connectivity for advanced communication capabilities
