Eaton Orange Push Button Actuator

Subtotal (1 unit)*

€32.50

(exc. VAT)

€39.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.50

*price indicative

RS Stock No.:
242-962
Mfr. Part No.:
188030 M30I-FDRL-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

UL E9184, CSA, DNV, VDE 0660, GL, UL, IECEN 609475, IECEN 60947, UL NKCR, CSA 0158, CSAC. . 1405 and 94M91, CSA Class .: 110, CE

Actuator Colour

Orange

COO (Country of Origin):
DE
The Eaton Illuminated pushbutton actuator is a flat, maintained, orange in colour with a stainless steel front ring.

Stay-put/spring-return function

Mechanical lifespan of up to 1000000 operations

IP66, IP67, IP69 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy