Eaton Red Push Button Actuator
- RS Stock No.:
- 103-938
- Mfr. Part No.:
- 136684 C22S-DRL-R-K01-120
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.27
(exc. VAT)
€69.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.27 |
*price indicative
- RS Stock No.:
- 103-938
- Mfr. Part No.:
- 136684 C22S-DRL-R-K01-120
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Red | |
| Standards/Approvals | UL NKCR CSA 16568 UL CSA CSAC. . 1405 and 94M91 IECEN 6094751 UL CSA Class .: 110 CE VDE 0660 UL E9184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Red | ||
Standards/Approvals UL NKCR CSA 16568 UL CSA CSAC. . 1405 and 94M91 IECEN 6094751 UL CSA Class .: 110 CE VDE 0660 UL E9184 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is a high quality solution for your control needs. With a red LED light, black bezel, and screw connection, this product offers reliability and durability. It is suitable for illumination and features a flat design, making it a versatile option for various applications.
Positive opening feature ensures safety during operation
Flat design with black plastic bezel for a sleek look
LED Red light for clear indication of status
Screw connection for easy installation
UL and CSA certified for quality assurance
Related links
- Eaton Red Push Button Actuator
- Eaton Push Button Actuator
- Eaton C22 120V IP69K, Dome
- Eaton Illuminated Push Button Switch 22.5 mm Cutout Red LED IP69K, 24 V dc 24 V ac
- Eaton C22 120V IP67, Dome
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
