Eaton Push Button Actuator

Subtotal (1 unit)*

€49.24

(exc. VAT)

€60.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.24

*price indicative

RS Stock No.:
247-614
Mfr. Part No.:
136636 C22S-DL-R-K01-120
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 illuminated pushbutton actuator is designed for both functionality and durability, perfect for demanding industrial environments. With its momentary action and sleek flat design, this pushbutton not only enhances user experience but also boosts operational efficiency. The vibrant red LED indicator provides clear visual feedback, ensuring that operators can easily ascertain its state. Constructed with a robust black bezel, this actuator is built to withstand the rigours of regular use, while offering a pollution degree rating of 3, making it suitable for various applications. Its compact dimensions allow for versatile installation in tight spaces, making it an ideal choice for control panels, machinery, and other equipment requiring reliable command input.

Illuminated design enhances visibility in low-light conditions

Flat actuator provides a modern aesthetic and ergonomic operation

Robust design ensures longevity even in rugged environments

Compatible with screw connection for easy installation

Rated for high operational voltage, promoting versatile application use

Positive opening contacts enhance safety and reliability

Lightweight construction facilitates easy handling during installation

Exceptional lifespan ensures long-term performance without frequent replacements

NEMA 4X rating ensures protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy