Eaton Push Button Actuator
- RS Stock No.:
- 230-121
- Mfr. Part No.:
- 121528 C22S-D-X-K11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.52
(exc. VAT)
€33.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.52 |
*price indicative
- RS Stock No.:
- 230-121
- Mfr. Part No.:
- 121528 C22S-D-X-K11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC/EN 60947-5-1, CSA, CSA Class No.: 321103, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05 and 94-M91, VDE 0660, UL 508, CE marking, CSA File No.: 165628, UL, UL File No.: E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC/EN 60947-5-1, CSA, CSA Class No.: 321103, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05 and 94-M91, VDE 0660, UL 508, CE marking, CSA File No.: 165628, UL, UL File No.: E29184 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton flat momentary pushbutton, designed for optimal reliability, is part of The Eaton Moeller series C22. Built for performance in demanding environments, it features a robust design that ensures a lifespan of up to 5 million operations, making it ideal for heavy usage scenarios. The device incorporates both normally open and normally closed contacts to enhance versatility in applications. Engineered with user-friendly screw connections, installation becomes a straightforward task. Notably, its compact dimensions of 30mm width and height mean it fits seamlessly within various panel configurations, whilst maintaining an IP67/IP69K protection rating to withstand moisture and dust. The pushbutton's striking black bezel adds a touch of professionalism to any setup, further complemented by its ability to operate across a wide temperature range.
Designed for up to 5 million mechanical operations, ensuring long-lasting performance
Flat actuator function provides a sleek and minimalistic profile
Offers both normally open and normally closed contact configurations for versatile applications
Robust IP67/IP69K protection rating guarantees resistance to dust and moisture
User-friendly screw connection simplifies installation and reduces setup time
Compact design allows for easy integration in space-constrained environments
Certified to IEC/EN standards, ensuring safety and reliability in demanding conditions
Black bezel colour provides a modern aesthetic suitable for any professional setting
Related links
- Eaton Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton C30 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- Eaton C22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
