Eaton Red Push Button Actuator

Subtotal (1 unit)*

€37.81

(exc. VAT)

€46.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.81

*price indicative

RS Stock No.:
230-432
Mfr. Part No.:
121549 C22S-DR-R-K11
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Actuator Colour

Red

Standards/Approvals

VDE 0660, UL NKCR, IECEN 6094751, CE, UL, CSAC. . 1405 and 94M91, Contacts with safety function, CSA 16568, UL E9184, CSA, CSA Class .: 110, by positive opening to IECEN 6094751

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Pushbutton is an exceptional component designed for both reliability and functionality. This flat, maintained pushbutton integrates seamlessly into a variety of control panel applications. Built with a quality red actuator and a sleek black bezel, it not only enhances the aesthetic appeal of your setup but also provides intuitive operation. With features such as one normally closed and one normally open contact, this pushbutton is engineered for precision control in demanding environments. Its robust construction promises longevity, making it the perfect choice for diverse industrial applications. Whether utilised in machinery control or automated systems, this pushbutton ensures operational efficiency and safety, maintaining a balance between performance and user-friendliness.

Positive opening mechanism enhances safety during operation

Compact design allows for flexible installation in various locations

Rated insulation voltage bolsters the device's reliability in challenging conditions

IP67/IP69K rating ensures protection against dust and water ingress

Mechanical lifespan of 5,000,000 operations guarantees extended usage

Wide ambient temperature range allows operation in diverse environments

Screw connection type facilitates easy and secure installations

Easily identifiable actuator colour simplifies operation recognition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy