Eaton Push Button Actuator
- RS Stock No.:
- 232-189
- Mfr. Part No.:
- 121493 C22S-D-W-K11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.26
(exc. VAT)
€37.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.26 |
*price indicative
- RS Stock No.:
- 232-189
- Mfr. Part No.:
- 121493 C22S-D-W-K11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL File No.: E29184, UL Listed, VDE 0660, UL Category Control No.: NKCR, UL 508, IEC/EN 60947-5-1, CSA File No.: 165628, CSA Class No.: 321103, CSA certified, CSA-C22.2 No. 14-05 and 94-M91, CE marking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL File No.: E29184, UL Listed, VDE 0660, UL Category Control No.: NKCR, UL 508, IEC/EN 60947-5-1, CSA File No.: 165628, CSA Class No.: 321103, CSA certified, CSA-C22.2 No. 14-05 and 94-M91, CE marking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton actuator is designed for exceptional reliability and functionality in various applications. Engineered for user-friendly operation, it features a flat design that complements modern aesthetics while delivering outstanding performance. The actuator is momentary with a spring-return mechanism, ensuring swift reset after each action, making it ideal for precise control requirements. Crafted from durable materials, it boasts a robust construction that withstands demanding environments, promising longevity and consistent operation. With features such as positive opening contact function, and compatibility with comprehensive Eaton solutions, this pushbutton is perfect for users seeking a dependable interface for their systems.
Flat actuator design enhances visual integration into control panels
Momentary action provides precise control functionality
Spring-return mechanism aids in quick resets for improved efficiency
Positive opening contact function ensures safety and reliability
Constructed from durable materials to withstand harsh conditions
Compatible with a broad range of Eaton's existing control devices
Lightweight build facilitates easy installation and handling
User-friendly design makes it accessible for rapid operation
