Eaton RMQ Titan M22 Series Red Maintained Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2788
- Mfr. Part No.:
- 78635780 M22-DR-R+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.92 |
*price indicative
- RS Stock No.:
- 399-2788
- Mfr. Part No.:
- 78635780 M22-DR-R+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, UL 508, IP65, IEC/EN 60947-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, UL 508, IP65, IEC/EN 60947-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, IP67 / IP69K, Flush Mount - 78635780 M22-DR-R+M22-A
This pushbutton actuator from the RMQ-Titan series comes with a depth of 22 mm and has a front ring crafted from titanium. It features a high mechanical lifespan of over 1 million operations and is protected against harsh environments with an IP67 and IP69K rating, ensuring operational reliability even in varying conditions.
Features & Benefits
• Offers both spring-return and maintained functionality options
• Flush mount design allows for seamless integration into panels
Applications
• Designed for demanding industrial applications
• Suitable for integration within control panels and automation systems
• Ideal for environments requiring durable pushbutton interfaces
Will it operate correctly in extreme temperatures?
Yes, it functions effectively within -25 to +70°C.
Is it compatible with SmartWire-DT connections?
Yes, it features compatibility with SmartWire-DT systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Maintained Push Button Head IP69K
