Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 235-299
- Mfr. Part No.:
- 086739 Q25LTR-BL
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-299
- Mfr. Part No.:
- 086739 Q25LTR-BL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 illuminated pushbutton actuator combines functionality with a sleek design, making it an ideal choice for various automation tasks. This actuator features a blue maintained switching function, ensuring reliable operation in demanding environments. With its robust construction and compliance with international safety standards, this product is tailored for users who prioritise performance and efficiency. Its compact dimensions allow for seamless integration into most control panels, while the durable materials ensure longevity and resistance against wear and tear. Whether in industrial applications or commercial settings, this actuator stands as a testament to quality engineering, providing an enhanced user experience with every press.
Innovative design optimised for easy installation and operation
IP65 rated degree of protection ensures reliability in wet or dusty environments
Flat front element design contributes to a modern aesthetic
Excellent shock resistance guarantees performance under various conditions
High mechanical lifespan ensures reduced maintenance costs over time
Multi-voltage compatibility adds flexibility for different systems
Straightforward connectivity options simplify wiring and setup
Enhanced visibility with distinct blue actuator for easy identification
IP65 rated degree of protection ensures reliability in wet or dusty environments
Flat front element design contributes to a modern aesthetic
Excellent shock resistance guarantees performance under various conditions
High mechanical lifespan ensures reduced maintenance costs over time
Multi-voltage compatibility adds flexibility for different systems
Straightforward connectivity options simplify wiring and setup
Enhanced visibility with distinct blue actuator for easy identification
Related links
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Legend Plate for Use with Pushbutton
- Eaton Pushbutton for Use with RMQ Family
- Eaton Blue Push Button Actuator
- RAFI Pushbutton Actuator for Use with RAFIX 22
- Eaton Black Push Button Actuator
- Eaton Green Push Button Actuator
