Eaton White Push Button Actuator
- RS Stock No.:
- 251-109
- Mfr. Part No.:
- 216682 M22S-DRH-W-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.01 |
*price indicative
- RS Stock No.:
- 251-109
- Mfr. Part No.:
- 216682 M22S-DRH-W-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | VDE 0660, CE, CSA-C22.2 No. 14-05, UL Category Control No.: NKCR, CSA-C22.2 No. 94-91, CSA Class No.: 3211-03, IEC/EN 60947, IEC/EN 60947-5, CSA File No.: 012528, UL File No.: E29184, UL CSA UL 508, DNV GL LR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals VDE 0660, CE, CSA-C22.2 No. 14-05, UL Category Control No.: NKCR, CSA-C22.2 No. 94-91, CSA Class No.: 3211-03, IEC/EN 60947, IEC/EN 60947-5, CSA File No.: 012528, UL File No.: E29184, UL CSA UL 508, DNV GL LR | ||
- COO (Country of Origin):
- DE
The Eaton Moeller Series M22 Pushbutton features an extended, maintained design with a white inscribed actuator and a durable black bezel, ensuring clear visibility and reliable performance.
NEMA 13 and NEMA 3R rated
IP66 and IP67 protection rated
IP69K and NEMA 12 rated
Shock resistance
Related links
- Eaton White Push Button Actuator
- Eaton White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton Push Button Switch 23 mm Cutout White IP67, IP69K
- Eaton M30 Series White Momentary Spring Return Push Button Actuator IP66 IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton M22 Series White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP69K, IP67
