Eaton Red Push Button Actuator
- RS Stock No.:
- 240-718
- Mfr. Part No.:
- 186008 C30C-FDRL-R-K01-24-P5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.94
(exc. VAT)
€90.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.94 |
*price indicative
- RS Stock No.:
- 240-718
- Mfr. Part No.:
- 186008 C30C-FDRL-R-K01-24-P5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from Eaton's Moeller series C30 combines functionality with an intuitive design. Engineered for dependability in challenging environments, this actuator ensures precise control and visibility thanks to its vibrant red LED illumination. Designed for ease of use, it features a flat profile that seamlessly integrates into various applications while providing a robust solution for demanding operational needs. With a high degree of protection, this product can withstand adverse conditions, making it ideal for both industrial and commercial settings. Whether you're upgrading existing systems or embarking on new projects, this actuator stands out as a reliable component for enhancing operational efficiency.
The actuator's LED illumination provides clear visual signals, enhancing user interaction
Its compact design allows for versatile mounting options in tight spaces
Manufactured with durability in mind, ensuring longevity even in harsh environments
Offers a maintained switching function for consistent performance during operation
Equipped with a chrome bezel, adding a touch of elegance to industrial environments
Positive opening mechanism enhances safety by ensuring contact separation
The actuator boasts an impressive mechanical lifespan, sustaining high usage demands
Designed to operate effectively across a wide temperature range for diverse applications
Related links
- Eaton Red Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton C30 Series Illuminated Illuminated Push Button Screw 1 NO IP67
- Eaton C30C Series Push Button Switch Spring Return 30.5 mm Cutout Red LED IP69K 800 V
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24
