Eaton Green Push Button Actuator

Subtotal (1 unit)*

€73.94

(exc. VAT)

€90.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.94

*price indicative

RS Stock No.:
239-951
Mfr. Part No.:
186009 C30C-FDRL-G-K10-24-P5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Actuator Colour

Green

Standards/Approvals

UL, CSAC. . 1418 and . 94.15, CE, VDE 0660, CSA Class .: 110, CSA 16568, UL NKCR, IECEN 6094751, UL E9184

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator from The Eaton Moeller series is designed for reliability and performance in demanding environments. Crafted with a sleek metal bezel and offering a vibrant green LED indicator, this actuator provides both functional and aesthetic appeal. Its flat design ensures seamless integration into various applications, while the maintained latching function allows for effective operation control. With robust materials that withstand harsh conditions, including IP67/IP69K protection, this actuator is built to endure not just in performance, but in longevity. Its ease of installation via the M12A plug and 1 meter cable further makes it a versatile choice for professional setups. Elevate your control systems with a combination of style and dependability.

Flat design offers modern aesthetics while ensuring easy integration

Robust metal bezel enhances durability and resilience against environmental factors

Green LED indicator provides clear visibility for operational status

Maintained latching function improves control and reliability during use

M12A plug facilitates quick and straightforward installation

Rated to withstand high operational frequencies, ensuring efficient performance

IP67/IP69K rating guarantees protection against moisture and dust ingress

Wide temperature range ensures functionality in various ambient conditions

Mechanical lifespan extends up to 1,000,000 operations for long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy