Eaton Blue Push Button Actuator

Subtotal (1 unit)*

€67.80

(exc. VAT)

€83.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.80

*price indicative

RS Stock No.:
246-656
Mfr. Part No.:
186010 C30C-FDRL-B-K10-24-P5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA

Actuator Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator from the Moeller series offers a sleek, flat design that seamlessly blends functionality with modern aesthetics. Featuring a reliable maintained switching function, this actuator is ideal for a variety of control applications. Its captivating blue LED indicator not only enhances visibility but also reflects the robust engineering of Eaton. Designed with a durable metal bezel, this product assures longevity even in challenging environments. With an impressive operational capacity and a wide temperature range, it stands out in terms of both performance and dependability, making it the perfect choice for industrial settings.

Sleek flat design enhances modern aesthetics in control panels

Durable construction ensures long-lasting performance in various conditions

Blue LED light improves visibility for easy identification in operation

Maintained switching function provides consistent control capabilities

Rated for high operational reliability, performing millions of operations

Wide operational temperature range supports diverse installation scenarios

Robust connectors facilitate easy installation and integration with systems

IP67/IP69K rating ensures protection against water and dust ingress

Metal bezel gives added strength and resilience in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy