Eaton Red Push Button Actuator
- RS Stock No.:
- 246-421
- Mfr. Part No.:
- 186004 C30C-FDL-R-K01-24-P5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.94
(exc. VAT)
€90.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.94 |
*price indicative
- RS Stock No.:
- 246-421
- Mfr. Part No.:
- 186004 C30C-FDL-R-K01-24-P5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Red | |
| Standards/Approvals | VDE 0660, CSA Class No.: 321103, CE marking, UL 508, CSA File No.: 165628, UL File No.: E29184, by positive opening to IEC/EN 60947-5-1, UL Category Control No.: NKCR, CSA-C22.2 No. 14-18 and No. 94.2-15, UL CSA Contacts with safety function, IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Red | ||
Standards/Approvals VDE 0660, CSA Class No.: 321103, CE marking, UL 508, CSA File No.: 165628, UL File No.: E29184, by positive opening to IEC/EN 60947-5-1, UL Category Control No.: NKCR, CSA-C22.2 No. 14-18 and No. 94.2-15, UL CSA Contacts with safety function, IEC/EN 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C30 Illuminated pushbutton actuator is expertly designed to enhance operational efficiency with its robust functionality. This pushbutton actuator features a sleek flat design, ideal for modern control systems, and a vibrant red LED for clear visibility. Engineered for momentary operation, it provides reliable performance across a wide range of applications. Its durable metal bezel ensures longevity, while the compact size allows for versatile installation, whether in tight spaces or expansive control panels. The actuator's positive opening mechanism guarantees safety by facilitating immediate disconnection in the event of a fault. Compatible with standard M12A connector setups, its straightforward connectivity makes installation quick and hassle-free, empowering users to maintain control and operational safety seamlessly.
Illuminated design provides excellent visibility in low-light conditions
Momentary action ensures reliable and immediate activation
Robust metal construction offers exceptional durability and longevity
Compatible with M12A connections for convenient and reliable setup
Designed for safety with positive opening functionality
Compact dimensions facilitate versatile installation options across various applications
Optimised for high performance in demanding environments
Enhanced actuating force ensures dependable operation
Related links
- Eaton Red Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton C30 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C30C Series Push Button Switch Spring Return 30.5 mm Cutout Red LED IP69K 800 V
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24
