Eaton Green Push Button Actuator

Subtotal (1 unit)*

€18.74

(exc. VAT)

€23.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.74

*price indicative

RS Stock No.:
248-425
Mfr. Part No.:
089190 Q25LT-GN/WB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA UL Category Control No.: NKCR CSA-C22.2 No. 14-05 UL 508 IEC/EN 60947 UL CE CSA Class No.: 3211-03 CSA File No.: 46552 UL File No.: E29184 IEC/EN 60947-5

Actuator Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton illuminated pushbutton actuator, designed in the Moeller series RMQ16, is a robust and versatile component, perfect for both industrial and commercial applications. With its vibrant green colour and momentary spring-return functionality, this actuator not only enhances operational visibility but also ensures efficient performance. Engineered to meet stringent industry standards, it features a flat design and a compact profile, making it easy to integrate into various equipment configurations. Its durable build is complemented by standard certifications, ensuring reliability in demanding environments. This actuator combines aesthetic appeal with practicality, truly embodying the quality and innovation that Eaton is known for.

Illuminated design enhances operational visibility

Flat profile enables seamless integration into control panels

Spring-return functionality provides reliable momentary operation

Designed to withstand rigorous environmental conditions

Certified for multiple industry standards, ensuring reliability

Low actuation force allows for easy operation

Versatile colour options suit various design needs

Mechanical lifespan ensures longevity and reduced downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy