Eaton Red Push Button Actuator
- RS Stock No.:
- 244-056
- Mfr. Part No.:
- 136637 C22S-DL-R-K01-230
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.24
(exc. VAT)
€60.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.24 |
*price indicative
- RS Stock No.:
- 244-056
- Mfr. Part No.:
- 136637 C22S-DL-R-K01-230
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Red | |
| Standards/Approvals | CSA File No.: 165628 CE marking UL 508 UL Category Control No.: NKCR IEC/EN 60947-5-1 UL Listed CSA Class No.: 321103 CSA certified VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 UL File No.: E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Red | ||
Standards/Approvals CSA File No.: 165628 CE marking UL 508 UL Category Control No.: NKCR IEC/EN 60947-5-1 UL Listed CSA Class No.: 321103 CSA certified VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 UL File No.: E29184 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is engineered for enhanced operational control in demanding environments. Designed within the acclaimed Moeller series, it features a flat, momentary action for quick response. The actuator combines a striking red illumination with a robust black bezel, making it visually distinctive while ensuring reliability under various conditions. With a focus on durability, its mechanical lifespan reaches up to five million operations, promising extensive service without compromising performance. This pushbutton actuator is perfect for applications requiring immediate feedback and safety functions. Its screw connection ensures easy installation, maintaining a compact footprint without sacrificing functionality. The actuator not only meets strict international safety standards, but it also offers flexibility in mounting, catering to diverse installation requirements.
Flat design for modern aesthetics and functional simplicity
Red illumination provides clear visual indication
Mechanical lifespan of five million operations ensures long-term reliability
Easily installs via screw connection for quick setup
Black bezel material enhances durability and resilience
Designed to meet international safety standards for peace of mind
Momentary action allows for immediate operational feedback
Functions effectively across a wide range of ambient temperatures
Compact dimensions fit seamlessly into tight spaces
