Eaton Red Push Button Actuator
- RS Stock No.:
- 243-366
- Mfr. Part No.:
- 136638 C22S-DL-R-K01-24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€42.10
(exc. VAT)
€51.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.10 |
*price indicative
- RS Stock No.:
- 243-366
- Mfr. Part No.:
- 136638 C22S-DL-R-K01-24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL E9184 CSA 16568 CSA Class .: 110 UL UL CSAC. . 1405 and 94M91 CSA UL NKCR VDE 0660 IECEN 6094751 CE | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL E9184 CSA 16568 CSA Class .: 110 UL UL CSAC. . 1405 and 94M91 CSA UL NKCR VDE 0660 IECEN 6094751 CE | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Illuminated pushbutton actuator is a sophisticated solution designed for precision control and enhanced visibility in demanding environments. With its flat design and vibrant red LED illumination, this pushbutton actuator is suitable for various applications, ensuring easy operation even in low-light conditions. Built with a focus on robust functionality, it features a momentary contact mechanism and a screw connection for simple installation. The actuator is certified for safe operation under stringent standards, making it an ideal choice for industrial settings. With an ambient operating temperature range that accommodates both extreme heat and cold, this product guarantees durability and reliability. It stands out with its high mechanical lifespan, ensuring extended usability while supporting effective workflow management.
Illuminated design for improved visibility in dim environments
Momentary actuation for instant response during user interaction
Durable construction designed to withstand harsh conditions
Screw connection for straightforward installation and secure fastening
Wide operating temperature range accommodating diverse applications
Mechanical lifespan of up to 5 million operations for extended reliability
Compliant with multiple safety certifications for peace of mind
Flat design integrates seamlessly into control panels
Lightweight design facilitates easy mounting and operation
Available with a blank inscription, allowing for custom labels or markings
Related links
- Eaton Red Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton Push Button Actuator
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24 V
- Eaton Illuminated Push Button Switch 22.5 mm Cutout Red LED IP69K, 24 V dc 24 V ac
- Eaton C22 24V IP69K, Round
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24
- Eaton White Push Button Actuator
