Eaton White Push Button Actuator
- RS Stock No.:
- 244-554
- Mfr. Part No.:
- 185600 C22-DRL-W-K10-24-P65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.35
(exc. VAT)
€84.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.35 |
*price indicative
- RS Stock No.:
- 244-554
- Mfr. Part No.:
- 185600 C22-DRL-W-K10-24-P65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | CSA Class No.: 321103, UL Category Control No.: NKCR, CE, IEC/EN 60947-5-1, CSA File No.: 165628, VDE 0660, CE marking, UL File No.: E29184, UL, UL 508, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals CSA Class No.: 321103, UL Category Control No.: NKCR, CE, IEC/EN 60947-5-1, CSA File No.: 165628, VDE 0660, CE marking, UL File No.: E29184, UL, UL 508, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series offers a blend of functionality and aesthetics, designed specifically for reliability in various applications. The actuator features a classic, flat design that not only ensures easy identification but also enhances the user experience with its intuitive functionality. Engineered to operate at both 24 V AC and DC, it incorporates robust construction, ensuring durability in demanding environments. With its white actuator colour and impressive certifications, this product stands as a testament to quality and performance, making it a trustworthy choice for professionals seeking dependable control solutions.
Flat design for easy integration into control panels
Designed for both maintained and latching functions
Rated for damp heat conditions, ensuring reliability
Protection rating of IP67/IP69K for enhanced durability
Constructed with a robust plastic bezel for longevity
Operates effectively in severe ambient temperatures
Compatible with SmartWire-DT for streamlined connections
Rating for control circuit reliability at a high standard
Light provided in a striking white for visibility
Specific documentation and resources are readily available
Related links
- Eaton White Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton Yellow Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Blue IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
