Eaton Green Push Button Actuator

Subtotal (1 unit)*

€60.56

(exc. VAT)

€74.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.56

*price indicative

RS Stock No.:
246-591
Mfr. Part No.:
181366 C22-DRL-G-K10-24-P5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSAC. . 1405 and 94M91, VDE 0660, UL UL, CSAC. . 1418 and . 94.15, CE, CSA IECEN 6094751

Actuator Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator from Eaton's Moeller series C22 offers a robust solution for your control needs. Designed for maintenance and ease of use, this actuator boasts a striking green design that not only fits seamlessly into various applications but also stands out visually in any setting. Constructed with high-quality materials, it is built to endure demanding conditions while ensuring reliable performance in operational tasks. Whether integrated into automation systems or used for standalone applications, this pushbutton actuator delivers exceptional functionality with a smooth, maintained operation. Its versatile nature and compatibility with multiple control systems make it an essential choice for both industrial and commercial use, providing operators with an intuitive interface for their machinery.

Robust construction guarantees long-lasting performance even in harsh environments

Striking green colour enhances visibility for user-friendly operation

Designed for maintained operation, ensuring clear and intentional activation

Compatible with a variety of control systems, offering versatile application

Exceptional reliability verified by rigorous testing standards

Compact dimensions provide ease of installation and integration into existing setups

IP67/IP69K rated for protection against dust and water ingress

Rated for high-impulse withstand voltage, promoting safety in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy