Eaton White Push Button Actuator
- RS Stock No.:
- 244-611
- Mfr. Part No.:
- 188039 M30I-FDRL-W-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.80
(exc. VAT)
€41.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.80 |
*price indicative
- RS Stock No.:
- 244-611
- Mfr. Part No.:
- 188039 M30I-FDRL-W-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | GL, CSAC. . 1405 and 94M91, CSA 0158, UL, CSA Class .: 110, UL E9184, CE, VDE 0660, CSA, IECEN 60947, DNV, IECEN 609475, UL NKCR | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals GL, CSAC. . 1405 and 94M91, CSA 0158, UL, CSA Class .: 110, UL E9184, CE, VDE 0660, CSA, IECEN 60947, DNV, IECEN 609475, UL NKCR | ||
Actuator Colour White | ||
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is designed for robust performance and seamless integration into various control applications. Featuring a flat front design and high-grade stainless steel bezel, it not only delivers aesthetic appeal but also ensures durability in demanding environments. With its maintained operation and compatibility with SmartWire-DT, this actuator enhances user experience through intuitive and reliable functionality. Built to withstand mechanical stress and environmental challenges, it boasts a lifespan of one million operations, making it a long-lasting solution for industrial settings. The actuator operates effectively in extreme temperatures, ensures excellent protection ratings, and is engineered for ease of installation, making it an ideal choice for professionals seeking efficiency and reliability in a compact package.
Flat front design enhances aesthetic integration into control panels
Stainless steel bezel offers superior resistance to wear and tear
Maintained operation provides consistent performance across applications
Easily integrates with SmartWire-DT for streamlined communication
Designed to excel in a wide range of environmental conditions
Rated at IP66, IP67, and IP69, ensuring water and dust tightness
Capable of withstanding a mechanical lifespan of one million operations
Suitable for various mounting positions, enhancing versatility
User-friendly in operation, facilitating quick and effective control
Related links
- Eaton White Push Button Actuator
- Eaton M30 Series White Momentary Spring Return Push Button Actuator IP66 IP67
- Eaton RMQ-Titan Series White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton Green Push Button Actuator
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP66 IP69
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP67
