Eaton Green Push Button Actuator
- RS Stock No.:
- 244-612
- Mfr. Part No.:
- 188042 M30I-FDL-G-X32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.09
(exc. VAT)
€34.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.09 |
*price indicative
- RS Stock No.:
- 244-612
- Mfr. Part No.:
- 188042 M30I-FDL-G-X32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series M30 is designed for precision and elegance in industrial applications. Engineered with a flat front, it offers an ergonomic design complemented by a striking stainless steel bezel. The actuator not only enhances operational visibility with its vibrant green illumination but also assures durability and reliability in challenging environments. With a compact size and robust construction that includes IP66, IP67, and IP69 ratings, it stands resilient against dust and water ingress, making it ideal for use in demanding industrial settings. This product embodies a perfect fusion of functionality and aesthetics, ensuring superior performance with an impressive lifespan of up to 5 million operations. Suitable for various mounting positions, it seamlessly integrates into different control circuits while maintaining operational efficiency.
Illuminated design enhances visibility for operators
Flat front construction provides ease of operation
Stainless steel bezel ensures long-lasting durability
High ingress protection ratings suitable for harsh conditions
Mounting versatility allows for integration into various panels
Mechanical lifespan of 5 million operations for extended reliability
Inscription option for enhanced user guidance
Green actuator colour adds a touch of modernity to designs
Related links
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP66 CE,
- Eaton Green Push Button Actuator
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton M30I-FDL-G-SP Series Green Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton M30I-FDL-X Series Momentary Spring Return Push Button Actuator IP69 IP67
- Eaton Yellow Push Button Actuator
- Eaton White Push Button Actuator
