Eaton White Push Button Actuator

Subtotal (1 unit)*

€28.09

(exc. VAT)

€34.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.09

*price indicative

RS Stock No.:
242-963
Mfr. Part No.:
188041 M30I-FDL-W-X100
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

IEC/EN 60947, CSA Class No.: 3211-03, GL IEC/EN 60947-5, UL, UL 508, CSA File No.: 012528, UL File No.: E29184, UL Category Control No.: NKCR, CE marking, CSA-C22.2 No. 14-05 and 94-M91, VDE 0660, CSA, DNV

Actuator Colour

White

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator redefines control with its sleek design and advanced engineering. Crafted by Eaton, this actuator from the Moeller series M30 offers an intuitive push-button experience, perfect for a variety of applications. The stainless steel front ring not only enhances its durability but also provides a refined aesthetic while maintaining high-grade functionality. Designed for reliable performance, it boasts an IP67 rating for superior protection against dust and water, making it ideal for challenging environments. Users will appreciate the momentary operation feature, allowing for precise control under dynamic conditions. With an impressive lifespan and mechanical resilience, this pushbutton actuator stands out as a dependable choice for industrial and commercial settings, enabling seamless operational efficiency wherever it is installed.

Stainless steel bezel ensures a robust and modern look while enhancing durability

IP67 and IP66 ratings provide comprehensive protection against environmental challenges

Designed with a flat front for easy installation and integration into existing systems

Mechanical lifespan of 5,000,000 operations guarantees long-term reliability

Application versatility makes it suitable for both industrial and commercial use

Inscribed operating features enhance visibility and user interaction

Designed to withstand extreme temperatures, ranging from -25 °C to 70 °C

Spring-return actuator mechanism ensures intuitive operation for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy