Eaton Yellow Push Button Actuator
- RS Stock No.:
- 246-793
- Mfr. Part No.:
- 188040 M30I-FDL-Y-X162
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.70
(exc. VAT)
€31.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.70 |
*price indicative
- RS Stock No.:
- 246-793
- Mfr. Part No.:
- 188040 M30I-FDL-Y-X162
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL File No.: E29184, CSA File No.: 012528, CSA, DNV, CSA Class No.: 3211-03, UL 508, VDE 0660, CE marking, UL, IEC/EN 60947, CSA-C22.2 No. 14-05 and 94-M91, GL IEC/EN 60947-5, UL Category Control No.: NKCR | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL File No.: E29184, CSA File No.: 012528, CSA, DNV, CSA Class No.: 3211-03, UL 508, VDE 0660, CE marking, UL, IEC/EN 60947, CSA-C22.2 No. 14-05 and 94-M91, GL IEC/EN 60947-5, UL Category Control No.: NKCR | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from The Eaton Moeller M30 series represents an epitome of cutting-edge design and functionality. Crafted with a flat front and a robust stainless steel bezel, this actuator is not only aesthetically appealing but also engineered to withstand challenging environments. The actuator delivers a momentary action, ideal for a range of applications where decisive commands are crucial. With certifications including IEC/EN 60947 and UL listing, this product ensures reliability and safety. Designed to endure extremes in temperature, from -25 °C to 70 °C, this actuator maintains performance regardless of environmental conditions. Its IP67 and IP69 ratings guarantee protection against dust and water ingress, making it suitable for both industrial and outdoor use. Experience seamless integration and superior durability with the M30 illuminated pushbutton actuator.
Momentary action provides reliable command input
Stainless steel bezel ensures longevity and aesthetic appeal
High durability with a mechanical lifespan of up to 5 million operations
IP67 and IP69 ratings offer exceptional protection against dust and water
Wide ambient temperature range allows for use in diverse environments
Integrated design features an opening diameter tailored for easy installation
Versatile compatibility with SmartWire-DT for enhanced connectivity
Cyclic damp heat proofing ensures operability in humid conditions
Robust shock resistance rated at 15g for reliability in challenging conditions
Easy maintenance and replacement with standard operating procedures
Related links
- Eaton M30C-FDL-Y-X162 Series Yellow Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton Eaton Moeller M30 Series Yellow Momentary Spring Return Push Button Actuator IP67 IP69,
- Eaton M30 Series Yellow Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton Yellow Push Button Actuator
- Eaton M30I-FDL-X Series Momentary Spring Return Push Button Actuator IP69 IP67
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton M30I-FDL-R-SP Series Red Momentary Spring Return Push Button Actuator IP66 IP67
