Eaton Green Push Button Actuator
- RS Stock No.:
- 247-613
- Mfr. Part No.:
- 136633 C22S-DL-G-K10-120
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.24
(exc. VAT)
€60.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.24 |
*price indicative
- RS Stock No.:
- 247-613
- Mfr. Part No.:
- 136633 C22S-DL-G-K10-120
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC/EN 60947-5-1, CSA certified, UL 508, UL Listed, CSA Class No.: 321103, CE marking, CSA File No.: 165628, VDE 0660, UL File No.: E29184, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05 and 94-M91 | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC/EN 60947-5-1, CSA certified, UL 508, UL Listed, CSA Class No.: 321103, CE marking, CSA File No.: 165628, VDE 0660, UL File No.: E29184, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05 and 94-M91 | ||
Actuator Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series is designed for maximum efficiency and ease of use in industrial settings. Featuring a sleek, flat design, it integrates seamlessly into various control environments, offering reliable performance with every operation. The actuator is equipped with a vibrant green LED indicator, providing clear visibility in dimly lit areas and ensuring users can easily identify its status. Built to withstand demanding conditions, this unit features a robust IP67/IP69K protection rating, making it resilient against dust and water ingress. With a momentary spring-return function, the actuator allows for quick and responsive control, making it ideal for applications requiring swift operation. Its versatile installation options enable it to be mounted as needed, adapting to your specific requirements. Experience the optimal balance of durability and functionality that this component brings to your control systems.
Designed with a flat front element for a modern look
Equipped with a high-visibility LED light for easy status recognition
Certified for safety with CSA and UL listings for peace of mind
Constructed with durable materials to ensure long lifespan and reliability
Supports numerous specific applications due to its versatile installation options
Rated operational voltage allows for broad compatibility with control systems
Offers overvoltage category III protection for enhanced safety
Easy installation with screw connection type simplifying setup processes
Related links
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton C22 120V IP69K, Dome
- Eaton C22 Series Illuminated Push Button Switch 22.5 mm Cutout Blue LED IP69K 120 V ac
- Eaton C22 120V IP67, Round
- Eaton C22 120V IP69K, Dome
- Eaton Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
