Eaton Pushbutton for Use with RMQ Family
- RS Stock No.:
- 248-185
- Mfr. Part No.:
- 054040 Q18D-19
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-185
- Mfr. Part No.:
- 054040 Q18D-19
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Pushbutton Actuator | |
| For Use With | RMQ Family | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Pushbutton Actuator | ||
For Use With RMQ Family | ||
- COO (Country of Origin):
- CN
The Eaton rmq16 series pushbutton is a robust component designed for precision in control applications. Combining ergonomic functionality with a sleek black design, this pushbutton ensures a reliable performance in demanding environments. Built with a momentary spring-return actuator, it is ideal for applications requiring transient signalling. Its compact dimensions and solid construction make it perfect for various installation settings, while the IP65 rating guarantees protection against dust and water ingress. This innovative device not only meets stringent safety standards but also enhances operational efficiency through its user-friendly design and ease of installation. Whether youre incorporating it into machinery or control panels, the rmq16 series elevates your system's performance with its seamless functionality and aesthetic appeal.
Spring-return actuator enables intuitive operation
IP65 rating ensures durability in challenging environments
Designed for high-frequency operations up to 3600 movements per hour
Mechanical lifespan of 3,000,000 operations guarantees long-term reliability
Flat front design and square lens provide a modern appearance
Black bezel and actuator colour offer seamless integration into existing setups
Temperature tolerance ranges from -25 °C to 60 °C for versatile usage
Shock resistance up to 40 g protects against mechanical impacts
Inscribed elements enhance visibility and usability in low-light conditions
IP65 rating ensures durability in challenging environments
Designed for high-frequency operations up to 3600 movements per hour
Mechanical lifespan of 3,000,000 operations guarantees long-term reliability
Flat front design and square lens provide a modern appearance
Black bezel and actuator colour offer seamless integration into existing setups
Temperature tolerance ranges from -25 °C to 60 °C for versatile usage
Shock resistance up to 40 g protects against mechanical impacts
Inscribed elements enhance visibility and usability in low-light conditions
Related links
- Eaton Pushbutton for Use with RMQ Family
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Black Push Button Switch
- Eaton Green Push Button Switch
- Eaton Red Push Button Switch
- RAFI Pushbutton Actuator for Use with RAFIX 22
- EAO Push Button Switch
