Eaton Pushbutton for Use with RMQ Family
- RS Stock No.:
- 248-405
- Mfr. Part No.:
- 080166 Q18D-33
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-405
- Mfr. Part No.:
- 080166 Q18D-33
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Pushbutton Actuator | |
| For Use With | RMQ Family | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Pushbutton Actuator | ||
For Use With RMQ Family | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 pushbutton offers a robust and reliable solution for industrial control applications. Designed with a sleek black finish, this momentary pushbutton is ideal for environments where both functionality and aesthetics matter. With an easy-to-use spring-return mechanism and a compact design, it seamlessly integrates into various switchgear systems. Manufactured to meet international standards, this pushbutton boasts an impressive lifespan of 3,000,000 operations, ensuring longevity and reducing maintenance concerns. Furthermore, it features superior protection with an IP65 rating, making it suitable for harsh industrial environments. The user-friendly actuator design supports quick installation, providing an efficient way to enhance your control panel's operability while maintaining safety and high performance.
Compact design enhances versatility in various applications
Spring-return actuator function ensures reliable operation
Black bezel colour provides a modern appearance
Meets stringent IEC/EN 60947 standards for quality assurance
IP65 rating guards against dust and moisture intrusion
Lifespan of 3,000,000 operations supports exceptional durability
Spring-return actuator function ensures reliable operation
Black bezel colour provides a modern appearance
Meets stringent IEC/EN 60947 standards for quality assurance
IP65 rating guards against dust and moisture intrusion
Lifespan of 3,000,000 operations supports exceptional durability
Related links
- Eaton Pushbutton for Use with RMQ Family
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Rocker Switch for use with 55 mm (Universal) Pushbutton
- Eaton Black Push Button Switch
- Eaton Green Push Button Switch
- Eaton Red Push Button Switch
- Eaton Eaton Moeller Series Beige Steel Enclosure 520 mm x 250 mm x 360 mm
