Eaton Push Button Switch
- RS Stock No.:
- 248-430
- Mfr. Part No.:
- 090421 Q25D-10
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€143.23
(exc. VAT)
€176.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €143.23 | €14.323 |
*price indicative
- RS Stock No.:
- 248-430
- Mfr. Part No.:
- 090421 Q25D-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Standards/Approvals | IEC/EN 60947-5 CE VDE 0660 CSA-C22.2 No. 14-05 CSA File No.: 46552 UL CSA UL File No.: E29184 CSA Class No.: 3211-03 UL 508 IEC/EN 60947 UL Category Control No.: NKCR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Standards/Approvals IEC/EN 60947-5 CE VDE 0660 CSA-C22.2 No. 14-05 CSA File No.: 46552 UL CSA UL File No.: E29184 CSA Class No.: 3211-03 UL 508 IEC/EN 60947 UL Category Control No.: NKCR | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Pushbutton is designed to elevate your control panels functionality and reliability. With its striking red actuator, this momentary pushbutton ensures visibility and quick access in operational settings. Crafted for performance, it features a flat design that seamlessly integrates into various control systems. The product boasts an impressive lifespan of up to 3 million operations, highlighting its durability and suitability for rigorous environments. Additionally, its IP65 rating guarantees protection against dust and moisture, making it an ideal choice for both indoor and outdoor applications. Designed with user-friendliness in mind, this pushbutton combines operational efficiency with robust build quality, setting a new standard in control technologies.
Designed to withstand harsh operational conditions
Visible red actuator enhances user recognition
Flat front element type minimizes space without compromising functionality
Mechanical shock resistance ensures durability in dynamic environments
IP65 degree of protection shields against dust and water
Easily adaptable mounting position for versatile installation options
Inscribed lens type promotes easy identification of functions
Achieves climatic proofing for damp environments
Related links
- Eaton Red Push Button Switch
- Eaton Black Push Button Switch
- Eaton RMQ16 Series Green Momentary Push Button Switch IP65
- Eaton Push Button Switch Panel Mount
- Eaton Push Button Switch Panel IP67, IP69K
- Eaton Push Button Switch Panel IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch 23 mm Cutout Green IP67, IP69K
