Eaton Pushbutton for Use with RMQ Family
- RS Stock No.:
- 248-433
- Mfr. Part No.:
- 090482 Q18DR-GE
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-433
- Mfr. Part No.:
- 090482 Q18DR-GE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Pushbutton Actuator | |
| For Use With | RMQ Family | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Pushbutton Actuator | ||
For Use With RMQ Family | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 pushbutton is a robust and reliable solution designed for professional applications requiring a maintained switch. With its vibrant yellow actuator, the pushbutton stands out in any control panel, ensuring ease of use and visibility. Engineered for high performance, it offers exceptional mechanical durability, with a lifespan of up to 3 million operations. Its compact design makes it easy to install within various setups, while the excellent protection rating of IP65 ensures reliable operation in demanding environments. This pushbutton not only meets stringent international safety and quality certifications but also incorporates advanced features for enhanced user experience.
Available in a striking yellow colour to enhance visibility
Designed with a flat front element, allowing seamless integration into panels
Boasts a mechanical lifespan of 3 million operations, ensuring longevity
Features an operating temperature range suitable for diverse environments
IP65 rating provides robust protection against dust and water ingress
Compatible with fast-on connectors for easy installation
Constructed with high-quality materials for enhanced durability
Offers a straightforward latching function for reliable control
Designed with a flat front element, allowing seamless integration into panels
Boasts a mechanical lifespan of 3 million operations, ensuring longevity
Features an operating temperature range suitable for diverse environments
IP65 rating provides robust protection against dust and water ingress
Compatible with fast-on connectors for easy installation
Constructed with high-quality materials for enhanced durability
Offers a straightforward latching function for reliable control
Related links
- Eaton Pushbutton for Use with RMQ Family
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Yellow Square Push Button Actuator for Use with Indicator Lights
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Yellow Push Button Actuator
- Eaton Yellow Adhesive Multi Purpose Blank Adhesive Label, Pack of 240 Per Pack
- Eaton 16mm Cutout Dome
- Eaton RMQ16 Series Yellow Momentary Push Button IP65
