Eaton White Push Button Actuator
- RS Stock No.:
- 250-819
- Mfr. Part No.:
- 216726 M22-DP-W-X1
- Manufacturer:
- Eaton
Subtotal (5 units, in packs of 5)*
€84.80
(exc. VAT)
€104.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.80 | €16.96 |
*price indicative
- RS Stock No.:
- 250-819
- Mfr. Part No.:
- 216726 M22-DP-W-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA Class No.: 3211-03 UL Category Control No.: NKCR CSA UL UL 508 CE CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 IEC/EN 60947 VDE 0660 UL File No.: E29184 CSA File No.: 012528 IEC/EN 60947-5 DNV GL LR | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA Class No.: 3211-03 UL Category Control No.: NKCR CSA UL UL 508 CE CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 IEC/EN 60947 VDE 0660 UL File No.: E29184 CSA File No.: 012528 IEC/EN 60947-5 DNV GL LR | ||
Actuator Colour White | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Mushroom actuator is a robust and reliable control solution designed for diverse applications where momentary action is essential. This cleverly engineered mushroom pushbutton combines a classic design with cutting-edge functionality, ensuring users can effortlessly manage their operations. Crafted from high-quality materials, it features a durable titanium bezel complemented by a stylish white actuator, offering not only aesthetic appeal but also resilience under varying conditions. With an impressive mechanical lifespan of up to 5,000,000 operations, this actuator promises longevity and dependable performance, making it an invaluable addition to any control panel. Its protection rating of IP67/IP69K guarantees reliable operation in even the most challenging environments, while the compatibility with SmartWire-DT connections enhances flexibility and ease of integration within existing systems.
Mushroom-shaped design provides a distinctive and easy-to-locate control
Inscribed front ensures clear identification during operation
Features a robust mounting position, allowing for versatile installation
Spring-return function ensures immediate reset after activation
Operating frequency supports rapid switching up to 3600 operations per hour
Resistant to damp heat, ensuring reliability in humid conditions
Optimised for compatibility with SmartWire-DT connections for streamlined communication
Suitable for mechanical shock resistance, accommodating demanding industrial environments
Related links
- Eaton White Push Button Actuator
- Eaton M22 Series White Push Button Switch IP69K, IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP67
- Eaton M22 Series White Switching Function Latching Push Button Switch IP69K
- Eaton M22 Series Push Button Switch 30.5 mm Cutout IP66 IP69
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP69K 24 V ac
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP67
- Eaton White Momentary Push Button Switch IP67, IP69K
