Eaton Push Button Actuator
- RS Stock No.:
- 252-522
- Mfr. Part No.:
- 216955 M22-DRL-X-GVP
- Manufacturer:
- Eaton
Subtotal (50 units, in packs of 50)*
€907.02
(exc. VAT)
€1,115.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €907.02 | €18.14 |
*price indicative
- RS Stock No.:
- 252-522
- Mfr. Part No.:
- 216955 M22-DRL-X-GVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Pushbutton Actuator is illuminated. It is flush mounted. It comes without the button plate. It is fitted with a front ring.
Titanium bezel colour
Plastic construction
Related links
- Eaton Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22S Series Push Button Switch Spring Return IP67, IP69K
- Eaton Green Push Button Actuator
- Eaton RMQ Titan M22 Series Silver Maintained Push Button Switch IP66 IP69K
- Eaton Yellow Push Button Actuator
