EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-173
- Distrelec Article No.:
- 304-25-137
- Mfr. Part No.:
- 46-2W44.3CP0.001
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.07
(exc. VAT)
€23.46
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.07 |
*price indicative
- RS Stock No.:
- 288-173
- Distrelec Article No.:
- 304-25-137
- Mfr. Part No.:
- 46-2W44.3CP0.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Red | |
| Actuator Type | Lever | |
| Standards/Approvals | IEC EN 60947-5-1, IEC EN 60947-1, RoHS, CE, CSA C22-2, UL508, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Red | ||
Actuator Type Lever | ||
Standards/Approvals IEC EN 60947-5-1, IEC EN 60947-1, RoHS, CE, CSA C22-2, UL508, REACH | ||
- COO (Country of Origin):
- IT
The EAO Actuator is a precision-designed component tailored for human-machine interface applications, flawlessly integrating advanced technology with ergonomic functionality. With its meticulously crafted dimensions, it offers both aesthetic appeal and practical utility, ensuring ease of use in various settings. The actuator features a maintained-momentary switching action, allowing for flexible operation that adapts to user needs.
Offers resilience against impacts and vibrations ensuring operational integrity
Supports a broad operating temperature range accommodating various environments
Configured with a short lever shape for intuitive handling
Achieves a mechanical lifetime of up to one million cycles ensuring reliability
