EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-208
- Distrelec Article No.:
- 304-25-053
- Mfr. Part No.:
- 46-2131.3150.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 288-208
- Distrelec Article No.:
- 304-25-053
- Mfr. Part No.:
- 46-2131.3150.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Green | |
| Actuator Type | Push Button | |
| Standards/Approvals | RoHS, IEC EN 60947-1, IEC EN 60947-5-1, CSA C22-2, UL508, CE, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Green | ||
Actuator Type Push Button | ||
Standards/Approvals RoHS, IEC EN 60947-1, IEC EN 60947-5-1, CSA C22-2, UL508, CE, REACH | ||
- COO (Country of Origin):
- IT
The EAO Actuator exemplifies cutting-edge design paired with robust functionality, making it an essential component for diverse human machine interface applications. Featuring a refined round front with a silver bezel, this actuator is not only aesthetically pleasing but also highly durable, built from high-quality materials to withstand various environments.
Momentary switching action enhances user control for dynamic applications
Lightweight design makes for easy installation without compromising stability
Shock resistance and vibration resistance add reliability in challenging environments
