EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-224
- Distrelec Article No.:
- 304-25-123
- Mfr. Part No.:
- 46-2T00.10N0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.83 |
*price indicative
- RS Stock No.:
- 288-224
- Distrelec Article No.:
- 304-25-123
- Mfr. Part No.:
- 46-2T00.10N0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | White | |
| Standards/Approvals | REACH, IEC EN 60947-1, CSA C22-2, EAC, UL508, IEC EN 60947-5-1, CE, RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour White | ||
Standards/Approvals REACH, IEC EN 60947-1, CSA C22-2, EAC, UL508, IEC EN 60947-5-1, CE, RoHS, UL, CSA | ||
- COO (Country of Origin):
- IT
The EAO Actuator serves as a robust solution for human machine interface applications, boasting a well-crafted round design with a pleasing white finish. Engineered for panel mounting, it effortlessly integrates into various settings, ensuring seamless operation. Designed with both functionality and aesthetics in mind, the actuator features an IP65 rating, proving its resilience against dust and water ingress.
Designed to meet rigorous safety standards
Lightweight construction aids in effortless installation
High quality plastic guarantees durability and long term use
Related links
- EAO Push Button Actuator for Use with Push Button
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
