EAO Rotary Switch for Use with Momentary Action Actuator

Subtotal (1 unit)*

€13.93

(exc. VAT)

€17.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.93

*price indicative

RS Stock No.:
288-255
Distrelec Article No.:
304-25-092
Mfr. Part No.:
46-280S.1CV0.008
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Rotary Switch

For Use With

Momentary Action Actuator

Colour

Black

Actuator Type

Lever

Standards/Approvals

CE, UL, UL508, CSA C22-2, IEC EN 60947-5-1, EAC, CSA, IEC EN 60947-1, REACH, RoHS

COO (Country of Origin):
IT
The EAO Actuator represents the perfect synergy of reliability and innovation tailored for modern applications. With a sleek round design featuring a 29 mm diameter and a classic black finish, this actuator is not only aesthetically pleasing but also exceptionally functional. Designed for panel mounting, its robust construction ensures it can withstand the rigours of demanding environments.

Black plastic material combines durability with a modern look

Designed with a short lever shape for user friendly interaction

Ideal for use in both industrial and consumer applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy