EAO Push Button Actuator

Subtotal (1 unit)*

€88.36

(exc. VAT)

€108.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.36

*price indicative

RS Stock No.:
441-790
Mfr. Part No.:
51-137.025D2F
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

RoHS Compliant, 2011 / 65 / EC (RoHS), EN / IEC 60947-5-1, UL CE, DIN EN 60068-2-14, DIN EN 60529, DIN EN 60068-2-30, EN/IEC 61058-1, DIN / EN 60068-2-27, DNV, IEC 61058-1, CB (IEC 61058-1), 2014 / 35 / EU (LVD), ENEC (EN 61058-1), 2014 / 30 / EU (EMC), EN IEC 60947-1, REACH Compliant, CQC, DIN EN 60068-2-6, DIN / EN 60512-4-3, UKCA, CSA, DIN EN 60512-4-4

COO (Country of Origin):
CH
The EAO Actuator is a remarkable solution for a variety of applications, designed to deliver reliable performance while ensuring user convenience. With a front diameter of 25 mm and a round form, it easily integrates into diverse mounting scenarios. The actuator features a flush design that streamlines installation, catering to both aesthetic and functional requirements. Its robust electrical characteristics allow for safe switching under various conditions, making it suitable for both resistive and inductive loads. Crafted for durability, this product promises a mechanical lifetime of 50,000 cycles, ensuring long-lasting operation. Additionally, with an impressive protection rating of IP65, this actuator withstands challenging environmental conditions, making it a dependable choice for both indoor and outdoor applications.

Compact and sleek round shape for versatile installation

Designed for panel mounting for ease of use

Enhanced electrical lifetime enhancing reliability over time

Rated for both AC and DC operation, catering to a diverse range of setups

Provides protection against dust and water, ensuring functionality in harsh environments

Soldering terminals offer a secure and reliable connection

Self-cleaning, double-break mechanism guarantees consistent performance

Lightweight design facilitates effortless handling and installation

Wide operating temperature range supports various applications

Complies with significant international standards for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy