EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-813
- Mfr. Part No.:
- 51-365.F22D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€77.14
(exc. VAT)
€94.88
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.14 |
*price indicative
- RS Stock No.:
- 443-813
- Mfr. Part No.:
- 51-365.F22D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed with precision and durability in mind, making it an indispensable component for various applications. Its compact rectangular shape, measuring 24 mm x 18 mm, lends itself well to panel mounting, providing a sleek and efficient addition to your equipment. This actuator features a momentary-rest and maintained switching action, ensuring reliable performance in a multitude of operating environments. Built to withstand the rigours of industrial use, it boasts an IP65 front protection rating, making it suitable for challenging conditions. With a robust mechanical design capable of enduring up to 50,000 cycles, this actuator combines practicality with longevity, ensuring your systems stay operational for years to come.
Compact dimensions enhance versatility for various applications
Panel mounting design ensures ease of installation
Momentary-rest and maintained switching action provide flexible operation
Robust construction supports high mechanical endurance
IP65 rating enables reliable performance in demanding environments
Plug-in terminal simplifies wiring for quick connections
Enhanced electrical characteristics ensure strong performance
Wide operating temperature range accommodates diverse settings
Panel mounting design ensures ease of installation
Momentary-rest and maintained switching action provide flexible operation
Robust construction supports high mechanical endurance
IP65 rating enables reliable performance in demanding environments
Plug-in terminal simplifies wiring for quick connections
Enhanced electrical characteristics ensure strong performance
Wide operating temperature range accommodates diverse settings
