EAO Black Push Button Actuator
- RS Stock No.:
- 442-130
- Mfr. Part No.:
- 31-475.036
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.08 |
*price indicative
- RS Stock No.:
- 442-130
- Mfr. Part No.:
- 31-475.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | CE, 2014 / 35 / EU LVD, 2011 / 65 / EC RoHS, RoHS, UKCA, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals CE, 2014 / 35 / EU LVD, 2011 / 65 / EC RoHS, RoHS, UKCA, REACH | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a reliable and efficient solution for panel mounting applications, combining practicality with a sleek design. Featuring a front diameter of 18 mm, this round actuator comes equipped with a striking black bezel crafted from durable plastic. It delivers a distinctive illuminated lens, ensuring visibility in varying ambient conditions. Designed to excel in diverse environments, this actuator guarantees exceptional performance with its robust mechanical characteristics and IP protection ratings. It excels in delivering seamless operability, making it an essential component for control applications. With its compliance to EN/IEC standards, this actuator promises reliability and safety, paired with an impressive mechanical lifetime and operational efficiency.
Illuminated lens enhances visibility in low-light environments
Designed for panel mounting, providing versatility in application
Manufactured from resilient plastic for improved durability
Features a low-level element for efficient switching action
Offers a mechanical lifetime of up to one million cycles
Can operate effectively in a wide temperature range
IP40 protection on the front side and IP67 with a protective cap
Standard climate resistance ensures functionality in diverse conditions
Universally designed with terminals accommodating various wire configurations
Includes comprehensive wiring and dimension diagrams for easy installation
